You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8022ARZ-REEL7

Operational Amplifier, 2 Channels, 130 MHz, 50 V/µs, ± 4.5V to ± 13V, NSOIC, 8 Pins

ANALOG DEVICES AD8022ARZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8022ARZ-REEL7
Order Code:
4019543
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8022ARZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8022 is a dual, high speed, low noise opamp. This dual amplifier provide wideband, low distortion performance, with high output current optimized for stability when driving capacitive loads. Manufactured on ADI’s high voltage generation of XFCB bipolar process, this device operates on a wide range of supply voltages. In an xDSL line interface circuit, the device opamp can be configured as the differential receiver from the line transformer or as independent active filters. It is widely used in application such as receiver for ADSL, VDSL, HDSL, and proprietary xDSL systems, low noise instrumentation front end, ultrasound preamps, active filters, 16-bit ADC buffers etc.
  • Quiescent current is 4mA/Amp typ
  • Voltage noise is 2.5nV/√Hz typ at 100kHz
  • Current noise is 1.2pA/√Hz typ, operating voltage range is +4.5V to ±13V
  • Multitone input power ratio is −66dBc typ at (144kHz to 1.1MHz)
  • −3dB bandwidth is 130MHz typ at (VOUT = 50mV p-p)
  • Settling time to 0.1% is 68ns typ at (VOUT = 2V p-p)
  • Slew rate is 50V/μs typ at (VOUT = 2V p-p, G = +2)
  • Low offset voltage is 1.5mV typ
  • Operating temperature is −40°C to +85°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
130MHz

:
50V/µs

:
4.5V to 13V

:
NSOIC

:
8Pins

:
Voltage Feedback

:
-

:
-1.5mV

:
2.5µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,096 In stock Need more?

1,096 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,415.46 ( ¥1,557.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,415.46 (¥1,557.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,072.17 (¥1,179.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥949.91 (¥1,044.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥813.54 (¥894.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥747.70 (¥822.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥731.85 (¥805.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥716.00 (¥787.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --