You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8022ARMZ
Operational Amplifier, 2 Channels, 130 MHz, 50 V/µs, ± 4.5V to ± 13V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8022ARMZ
- Order Code:
- 4019540
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8022ARMZ Datasheet
Product Overview
- Quiescent current is 4mA/Amp typ
- Voltage noise is 2.5nV/√Hz typ at 100kHz
- Current noise is 1.2pA/√Hz typ, operating voltage range is +4.5V to ±13V
- Multitone input power ratio is −66dBc typ at (144kHz to 1.1MHz)
- −3dB bandwidth is 130MHz typ at (VOUT = 50mV p-p)
- Settling time to 0.1% is 68ns typ at (VOUT = 2V p-p)
- Slew rate is 50V/μs typ at (VOUT = 2V p-p, G = +2)
- Low offset voltage is 1.5mV typ
- Operating temperature is −40°C to +85°C
- Packaging style is 8-lead MSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 130MHz
- :
- 50V/µs
- :
- 4.5V to 13V
- :
- MSOP
- :
- 8Pins
- :
- Voltage Feedback
- :
- -
- :
- -1.5mV
- :
- 2.5µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
140 In stock Need more?
140 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,432.70 (¥1,575.97) | ( ) |
10+ | ¥949.91 (¥1,044.90) | ( ) |
50+ | ¥948.34 (¥1,043.17) | ( ) |
100+ | ¥811.97 (¥893.17) | ( ) |
250+ | ¥746.13 (¥820.74) | ( ) |
500+ | ¥706.95 (¥777.65) | ( ) |
1000+ | ¥675.17 (¥742.69) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.