You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8021ARMZ
Operational Amplifier, 1 Channels, 560 MHz, 460 V/µs, 5V to 24V, ± 2.25V to ± 12V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8021ARMZ
- Order Code:
- 4019535
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8021ARMZ Datasheet
Product Overview
- Input voltage noise is 2.1nV/√Hz
- Input current noise is 2.1pA/√Hz
- Constant bandwidth from G = −1 to G = −10
- Quiescent current is 7mA typ, wide operating supply range is 5V to 24V
- Quiescent current (output disable feature is 1.3mA typ)
- −3dB small signal bandwidth is 200MHz typ at (G = +5, CC = 2pF, VO = 0.05V p-p)
- Second harmonic is −93dB typ at fC = 1MHz, third harmonic is −108dB typ at fC = 1MHz
- Input offset voltage is 0.4mV typ, input offset voltage drift is 0.5μV/°C typ
- Operating temperature is −40°C to +85°C
- Packaging style is 8-lead MSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 560MHz
- :
- 460V/µs
- :
- 5V to 24V, ± 2.25V to ± 12V
- :
- MSOP
- :
- 8Pins
- :
- Voltage Feedback
- :
- -
- :
- 400µV
- :
- 7.5µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
23 In stock Need more?
23 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥531.39 (¥584.53) | ( ) |
10+ | ¥352.69 (¥387.96) | ( ) |
50+ | ¥348.90 (¥383.79) | ( ) |
100+ | ¥345.11 (¥379.62) | ( ) |
250+ | ¥341.32 (¥375.45) | ( ) |
500+ | ¥337.53 (¥371.28) | ( ) |
2500+ | ¥336.02 (¥369.62) | ( ) |
5000+ | ¥335.26 (¥368.79) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.