You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8015ARZ-REEL7

Operational Amplifier, 1 Channels, 240 MHz, ± 2.25V to ± 5.5V, 4.5V to 11V, SOIC, 8 Pins

ANALOG DEVICES AD8015ARZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8015ARZ-REEL7
Order Code:
4021948
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8015ARZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8015 is a wide bandwidth, single supply transimpedance amplifier optimized for use in a fibre optic receiver circuit. It is a complete, single chip solution for converting photodiode current into a differential voltage output. The 240MHz bandwidth enables AD8015 application in FDDI receivers and SONET/SDH receivers with data rates up to 155Mbps. The differential outputs drive ECL directly or can drive a comparator/fibre optic post amplifier. In addition to fibre optic applications, this low cost, silicon alternative to GaAs based transimpedance amplifiers is ideal for systems requiring a wide dynamic range preamplifier or single-ended to differential conversion. Typical application includes fibre optic receivers: SONET/SDH, FDDI, fibre channel, stable operation with high capacitance detectors, low noise pre amplifiers, single-ended to differential conversion and I-to-V converters.
  • Low cost, wide bandwidth, low noise
  • Bandwidth of 240MHz
  • 500ps pulse width modulation, 1.5ns rise time/fall time
  • 3pA/√Hz at 100MHz input current noise
  • Total input RMS noise of 26.5nA to 100MHz
  • Optical sensitivity of -36dBm at 155.52Mbps
  • Peak input current is ±350µA
  • Differential outputs, low power of 5V at 25mA
  • 8 lead SOIC package
  • Operating temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5V

:
1Channels

:
240MHz

:
240MHz

:
-

:
200µA

:
± 2.25V to ± 5.5V, 4.5V to 11V

:
1V

:
SOIC

:
8Pins

:
50ohm

:
Transimpedance

:
-

:
-

:
-

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,340 In stock Need more?

1,340 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,412.39 ( ¥2,653.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,412.39 (¥2,653.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,873.17 (¥2,060.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,645.88 (¥1,810.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,484.43 (¥1,632.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,380.97 (¥1,519.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,338.30 (¥1,472.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --