You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8014ARZ
Operational Amplifier, 1 Channels, 480 MHz, 4.6 kV/µs, 4.5V to 12V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8014ARZ
- Order Code:
- 4019531
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8014ARZ Datasheet
Product Overview
- Low cost, low power noise, 1.15mA max for 5V supply, high speed
- Minimum -3dB bandwidth small signal is 400MHz (G = +1, VO = 0.2V p-p, RL = 1kohm)
- Slew rate, 25% to 75%, VO = 4V step is 4000V/µs (typ, G = –1, RL = 1Kohm, RF = 500 ohm)
- Overload recovery to within 100mV is 60ns (typ, 0V to ±4sV step at input)
- Fast settling time of 24ns, drive video signals on 50V lines
- Very low noise, input voltage noise is 3.5nV/√Hz (typ, f = 10KHz, TA = +25°C)
- Feedback resistor, operating range from ±2.25 to ±6.0V (TA = +25°C)
- Low distortion -70dB THD at 5MHz, low, temperature-stable DC offset
- Power supply rejection ratio is -58dB (typ, ±4V to ±6V, TA = +25°C)
- 8-lead SOIC-N package, operating temperature range from -40°C to +85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 480MHz
- :
- 4.6kV/µs
- :
- 4.5V to 12V
- :
- NSOIC
- :
- 8Pins
- :
- Current Feedback
- :
- -
- :
- 2mV
- :
- 5µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
115 In stock Need more?
115 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 2548+
- 5096+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥890.34 (¥979.37) | ( ) |
10+ | ¥587.82 (¥646.60) | ( ) |
98+ | ¥382.47 (¥420.72) | ( ) |
196+ | ¥373.85 (¥411.24) | ( ) |
294+ | ¥365.23 (¥401.75) | ( ) |
588+ | ¥359.59 (¥395.55) | ( ) |
2548+ | ¥353.95 (¥389.35) | ( ) |
5096+ | ¥348.31 (¥383.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.