You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8014ARZ-REEL7

Operational Amplifier, 1 Channels, 480 MHz, 4.6 kV/µs, ± 2.25V to ± 6V, 4.5V to 12V, NSOIC

ANALOG DEVICES AD8014ARZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8014ARZ-REEL7
Order Code:
4217929
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8014ARZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8014ARZ-REEL7 is a 400MHz low power high performance amplifier. It is a revolutionary current feedback operational amplifier that attains new levels of combined bandwidth, power, output drive and distortion. Analog Devices, Inc. uses a proprietary circuit architecture to enable the highest performance amplifier at the lowest power. Not only is it technically superior, but is low priced, for use in consumer electronics. This general purpose amplifier is ideal for a wide variety of applications including battery operated equipment. The AD8014 is a very stable and easy to use amplifier with fast overload recovery. The AD8014 has extremely low voltage and current noise, as well as low distortion, making it ideal for use in wide-band signal processing applications. Applications include photo-diode preamp, professional and portable cameras, hand sets, DVD/CD, handheld instruments, A-to-D driver and any power-sensitive high speed system.
  • High speed, 400MHz -3dB bandwidth (G = +1) and 4000V/ms slew rate
  • 60ns overload recovery, fast settling time of 24ns
  • Drive video signals on 50V lines
  • Low power: 1.15mA maximum for 5V supply
  • Operates on +4.5V to +12V supplies
  • Low distortion –70dB THD at 5MHz, low temperature-stable DC offset
  • Settling time to 0.1% is 24ns at G = +1, VO = 2V step, RF = 1Kohm
  • 2mV typical input offset voltage
  • –57dB typical common-mode rejection ratio at VCM = 1.5V to 3.5V
  • Temperature range from -40°C to +85°C and package is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
480MHz

:
4.6kV/µs

:
± 2.25V to ± 6V, 4.5V to 12V

:
NSOIC

:
8Pins

:
Current Feedback

:
-

:
2mV

:
5µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

660 In stock Need more?

660 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥637.93 (¥701.72 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 750+
  • 3000+
Quantity Price (Incl JCT)
1+ ¥637.93 (¥701.72)
10+ ¥484.83 (¥533.31)
25+ ¥445.80 (¥490.38)
100+ ¥400.77 (¥440.85)
250+ ¥349.74 (¥384.71)
750+ ¥333.23 (¥366.55)
3000+ ¥327.22 (¥359.94)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --