You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8014ARTZ-REEL7
Operational Amplifier, 1 Channels, 480 MHz, 4.6 kV/µs, 4.5V to 12V, SOT-23, 5 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8014ARTZ-REEL7
- Order Code:
- 4019530
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8014ARTZ-REEL7 Datasheet
Product Overview
- Low cost and low power is1.15mA max for 5V supply
- High speed: 400MHz, -3dB bandwidth (G = +1)
- 4000V/µs slew rate
- 60ns overload recovery, fast settling time of 24ns, drive video signals on 50V lines
- Very low noise of 3.5nV/√Hz and 5pA/√Hz
- 5nV/√Hz total input referred noise at G = +3W/500V feedback resistor
- Operates on +4.5V to +12V supplies
- Low distortion -70dB THD at 5MHz
- 5 lead SOT-23 package
- Operating temperature range from -40 to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 480MHz
- :
- 4.6kV/µs
- :
- 4.5V to 12V
- :
- SOT-23
- :
- 5Pins
- :
- Current Feedback
- :
- -
- :
- 2mV
- :
- 5µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
3,505 In stock Need more?
3,505 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥786.89 (¥865.58) | ( ) |
10+ | ¥511.01 (¥562.11) | ( ) |
25+ | ¥468.69 (¥515.56) | ( ) |
100+ | ¥426.36 (¥469.00) | ( ) |
250+ | ¥393.45 (¥432.80) | ( ) |
500+ | ¥358.96 (¥394.86) | ( ) |
3000+ | ¥344.47 (¥378.92) | ( ) |
6000+ | ¥335.29 (¥368.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.