You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8012ARZ

Operational Amplifier, 2 Channels, 350 MHz, 2.25 kV/µs, ± 1.5V to ± 6V, NSOIC, 8 Pins

ANALOG DEVICES AD8012ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8012ARZ
Order Code:
4019528
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8012ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8012 is a dual, low power, current feedback amplifier capable of providing 350MHz bandwidth while using only 1.7mA per amplifier. It is intended for use in high frequency, wide dynamic range systems where low distortion and high speed are essential and low power is critical. It is widely used in application such as XDSL, HDSL line drivers, ADC buffers, professional cameras, CCD imaging systems, ultrasound equipment, digital cameras etc.
  • Fully specified for 5V and +5V supplies
  • High output current is 125mA typ
  • Slew rate is 2,250V/s typ at (VOUT = 4V p-p)
  • Settling time is 20ns typ at (0.1%, VOUT = 2V p-p)
  • Differential gain error is 0.02% typ
  • Differential phase error 0.06°
  • Gain flatness 0.1dB to 40MHz typ
  • Overdrive recovery is 60ns typ
  • Low offset voltage is 1.5mV typ, low voltage noise is 2.5nV/√Hz typ
  • Operating temperature is −40°C to +85°C, package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
350MHz

:
2.25kV/µs

:
1.5V to 6V

:
NSOIC

:
8Pins

:
Current Feedback

:
-

:
1.5mV

:
3µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

49 In stock Need more?

49 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,410.75 ( ¥1,551.83  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 1078+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,410.75 (¥1,551.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥981.26 (¥1,079.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥710.08 (¥781.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥697.54 (¥767.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥685.00 (¥753.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥648.95 (¥713.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1078+ ¥643.67 (¥708.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --