You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8011ARZ
Operational Amplifier, 1 Channels, 400 MHz, 3.5 kV/µs, ± 1.5V to ± 6V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8011ARZ
- Order Code:
- 4019524
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8011ARZ Datasheet
Product Overview
- Easy to use
- Low power: 1mA power supply current (5mW on ±5VS)
- (-)3dB small signal bandwidth at 5V: 328MHz at G = +1, 180MHz at G = +2
- 2000V/µs slew rate and 29ns settling time to 0.1% at VS = 5V
- 58dB power supply rejection ratio
- Good video specifications (RL=1k, G=+2): 0.02% differential gain error
- 0.06° differential phase error at (RL=1k, G=+2), VS = 5V
- Gain flatness 0.1dB to 25MHz
- 8 lead SOIC package
- Operating temperature range from -40 to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 400MHz
- :
- 3.5kV/µs
- :
- 1.5V to 6V
- :
- SOIC
- :
- 8Pins
- :
- Current Feedback
- :
- -
- :
- 2mV
- :
- 5µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
86 In stock Need more?
86 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
- 2548+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,043.96 (¥1,148.36) | ( ) |
10+ | ¥738.30 (¥812.13) | ( ) |
98+ | ¥570.57 (¥627.63) | ( ) |
196+ | ¥554.12 (¥609.53) | ( ) |
294+ | ¥537.66 (¥591.43) | ( ) |
588+ | ¥518.25 (¥570.08) | ( ) |
1078+ | ¥508.54 (¥559.39) | ( ) |
2548+ | ¥498.83 (¥548.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.