You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8008ARZ

Operational Amplifier, 2 Channels, 650 MHz, 1 kV/µs, 5V to 12V, SOIC, 8 Pins

ANALOG DEVICES AD8008ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8008ARZ
Order Code:
4019515
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8008ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8008 is a dual channel, high performance current feedback amplifier with ultralow distortion and noise. Unlike other high performance amplifiers, the low price and low quiescent current allow this amplifier to be used in a wide range of applications. Analog Devices, Inc., proprietary second-generation eXtra-Fast Complementary Bipolar (XFCB) process enables such high performance amplifiers with low power consumption. It is widely used in application such as instrumentation, IF and baseband amplifiers, filters, A/D drivers, DAC buffers etc.
  • Second harmonic is −77dBc typ at 20MHz
  • Third harmonic is −98dBc typ at 20MHz
  • −3dB bandwidth is 650MHz typ
  • Slew rate is 1000V/μs typ
  • Input voltage noise is 2.7nV/√Hz typ
  • Input current noise is 22.5pA/√Hz typ
  • Quiescent current per amplifier is 9mA typ
  • Input offset voltage is 0.5mV typ, supply voltage range is 5V to 12V
  • Operating temperature is -40°C to +85°C
  • Packaging style is 8-lead SOIC

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
650MHz

:
1kV/µs

:
5V to 12V

:
SOIC

:
8Pins

:
Current Feedback

:
-

:
500µV

:
4µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

158 In stock Need more?

158 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥815.10 ( ¥896.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 1078+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥815.10 (¥896.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥699.11 (¥769.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥603.49 (¥663.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥603.10 (¥663.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥602.71 (¥662.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥602.32 (¥662.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1078+ ¥601.92 (¥662.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --