You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8008ARZ-REEL7
Operational Amplifier, 2 Channels, 1 kV/µs, 5V to 12V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8008ARZ-REEL7
- Order Code:
- 4296514
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AD8008ARZ-REEL7 Datasheet
Product Overview
- 650MHz typical -3dB bandwidth at (G = +1, VO = 0.2V p-p, RL = 1Kohm)
- Slew rate is 1000V/μs typical at (G = +1, VO = 2V step, TA = 25°C)
- Settling time to 0.1% is 18ns typical at (G = +2, VO = 2V step, TA = 25°C)
- Second harmonic is -88dBc typical at (fC = 5MHz, VO = 2V p-p, TA = 25°C)
- Third harmonic is -101dBc typical at (fC = 5MHz, VO = 2V p-p, TA = 25°C)
- Input voltage noise is 2.7nV/√Hz typical at (f = 100KHz, TA = 25°C, RS = 200 ohm, RL = 150 ohm)
- Wide supply voltage range from 5V to 12V, input offset voltage is 0.5mV typical at (TA = 25°C)
- Quiescent current per amplifier is 9mA typical at (TA = 25°C, RS = 200 ohm, RL = 150 ohm)
- Input bias current is 4μA typical at (TA = 25°C, RS = 200 ohm, RL = 150 ohm)
- Operating temperature range from -40°C to +85°C, 8-lead SOIC package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- 1kV/µs
- :
- 5V to 12V
- :
- NSOIC
- :
- 8Pins
- :
- Current Feedback
- :
- -
- :
- 500µV
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
830 In stock Need more?
830 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,158.39 (¥1,274.23) | ( ) |
10+ | ¥927.96 (¥1,020.76) | ( ) |
25+ | ¥810.40 (¥891.44) | ( ) |
100+ | ¥678.73 (¥746.60) | ( ) |
250+ | ¥612.90 (¥674.19) | ( ) |
500+ | ¥609.20 (¥670.12) | ( ) |
1000+ | ¥607.35 (¥668.09) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.