You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8001ARTZ-REEL7
Operational Amplifier, 1 Channels, 795 MHz, 1.2 kV/µs, ± 3V to ± 6V, SOT-23, 5 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8001ARTZ-REEL7
- Order Code:
- 4019501
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8001ARTZ-REEL7 Datasheet
Product Overview
- Supply voltage: 12.6V
- Excellent specification (RL=150 ohm, G=2): 0.01% differential gain, 0.025° differential phase errors
- 5.5mA max power supply current (55mW)
- High speed:880MHz/440MHz, -3dB Bandwidth (G = +1/G = +2)
- Fast Settling: 10ns settling time to 0.1%
- 1200 V/µs slew rate at G = –1, VO = 2V step
- Low Distortion: -65dBc THD, fC = 5MHz, -66dB SFDR, f = 5MHz
- 70mA output current at RL = 37.5ohm
- 5 lead SOT-23 package
- Operating temperature range from -40 to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 795MHz
- :
- 1.2kV/µs
- :
- 3V to 6V
- :
- SOT-23
- :
- 5Pins
- :
- Current Feedback
- :
- -
- :
- 2mV
- :
- 3µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
3,005 In stock Need more?
3,005 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥973.42 (¥1,070.76) | ( ) |
10+ | ¥642.68 (¥706.95) | ( ) |
25+ | ¥633.17 (¥696.49) | ( ) |
100+ | ¥524.28 (¥576.71) | ( ) |
250+ | ¥470.84 (¥517.92) | ( ) |
500+ | ¥462.84 (¥509.12) | ( ) |
1000+ | ¥454.84 (¥500.32) | ( ) |
3000+ | ¥454.04 (¥499.44) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.