You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD797BRZ-REEL7
Operational Amplifier, 1 Channels, 110 MHz, 20 V/µs, ± 5V to ± 18V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD797BRZ-REEL7
- Order Code:
- 4019497
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD797BRZ-REEL7 Datasheet
Product Overview
- Input voltage noise is 0.9nV/√Hz typ at 1kHz
- Input current noise is 2pA/√Hz typ at f = 1kHz
- Total harmonic distortion is −120dB typ at 20kHz, input offset voltage is 10μV
- Settling time to 16 bits is 800ns typ at (10V step)
- Slew rate is 20V/μs typ, VOS drift is 1.0μV/°C
- Specified for ±5V and ±15V power supplies
- Full power bandwidth is 280kHz typ
- Gain bandwidth product is 110MHz typ, –3dB bandwidth is 8MHz typ
- Operating temperature is −40°C to +85°C
- Package style is 8-lead standard small outline package [SOIC-N]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 110MHz
- :
- 20V/µs
- :
- 5V to 18V
- :
- NSOIC
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 10µV
- :
- 250nA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
749 In stock Need more?
749 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 750+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,517.47 (¥3,869.22) | ( ) |
10+ | ¥2,718.05 (¥2,989.86) | ( ) |
25+ | ¥2,468.82 (¥2,715.70) | ( ) |
100+ | ¥2,189.80 (¥2,408.78) | ( ) |
250+ | ¥2,115.92 (¥2,327.51) | ( ) |
750+ | ¥2,078.98 (¥2,286.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.