You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD790JRZ-REEL7
Analogue Comparator, High Speed, Precision, 1 Channels, 40 ns, 4V to 7V, 4.5V to 7V, 4.5V to 33V
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD790JRZ-REEL7
- Order Code:
- 4022537
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AD790 Series
- Technical Datasheet:
- AD790JRZ-REEL7 Datasheet
Product Range Selector (AD790 Series)
See all from this product rangeProduct Overview
- Propagation delay is 40ns typical at (5mV overdrive)
- Offset voltage is 0.2mV typical
- Hysteresis is 0.4mV typical
- On-board latch
- Power dissipation 242mW typical at (25°C and +VS = 15V)
- Offset current is 0.04µA typical
- Operating temperature is 0°C to 70°C
- Package style is 8-lead SOIC-N
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed, Precision
- :
- 1Channels
- :
- 40ns
- :
- 4V to 7V, 4.5V to 7V, 4.5V to 33V
- :
- SOIC
- :
- 8Pins
- :
- CMOS, TTL
- :
- Single & Dual Supply
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- AD790 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
323 In stock Need more?
323 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 750+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,260.34 (¥2,486.37) | ( ) |
10+ | ¥1,719.55 (¥1,891.51) | ( ) |
25+ | ¥1,543.99 (¥1,698.39) | ( ) |
100+ | ¥1,344.92 (¥1,479.41) | ( ) |
250+ | ¥1,257.14 (¥1,382.85) | ( ) |
750+ | ¥1,226.83 (¥1,349.51) | ( ) |
1500+ | ¥1,215.80 (¥1,337.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.