You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD7814ARTZ-500RL7

Temperature Sensor IC, Digital, ± 2°C, -55 °C, 125 °C, SOT-23, 6 Pins

ANALOG DEVICES AD7814ARTZ-500RL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7814ARTZ-500RL7
Order Code:
4029965
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD7814 is a 10-bit digital temperature sensor. It has a flexible serial interface that allows easy interfacing to most microcontrollers. The interface is compatible with SPI®, QSPI™, and MICROWIRE™ protocol, and is also compatible with DSPs. The part features a standby mode that is controlled via the serial interface. The device’s wide supply voltage range, low supply current, and SPI-compatible interface make it ideal for a variety of applications, including personal computers, office equipment, and domestic appliances. It is widely used in application such as hard disk drives, personal computers, electronic test equipment, office equipment, domestic appliances, process control etc.
  • Shutdown mode
  • Temperature error is ±2°C
  • Supply voltage range is 2.7V to 5.5V
  • Temperature conversion time is 25µs typ
  • Operating temperature is -55°C to +125°C
  • Packaging style is 6-lead SOT-23

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
Digital

:
2C

:
± 2°C

:
-55°C

:
-55°C

:
125°C

:
125°C

:
SOT-23

:
SOT-23

:
6Pins

:
2.7V

:
5.5V

:
1Channels

:
10 bits

:
Microwire, SPI

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Packaging type Cut Tape

390 In stock Need more?

390 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥755.54 (¥831.09 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT)
1+ ¥755.54 (¥831.09)
10+ ¥509.44 (¥560.38)
25+ ¥479.07 (¥526.98)
100+ ¥392.46 (¥431.71)
250+ ¥349.94 (¥384.93)
500+ ¥330.16 (¥363.18)
2500+ ¥310.37 (¥341.41)
5000+ ¥308.80 (¥339.68)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --