You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD7680BRJZ-REEL7
Analogue to Digital Converter, 16 bit, 100 kSPS, Single Ended, Microwire, QSPI, SPI, Single
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD7680BRJZ-REEL7
- Order Code:
- 4016624
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Single 16-bit SAR ADCs
- Technical Datasheet:
- AD7680BRJZ-REEL7 Datasheet
Product Range Selector (Single 16-bit SAR ADCs)
See all from this product rangeProduct Overview
- Fast throughput rate is 100kSPS
- Specified for VDD of 2.5V to 5.5V
- SNR is 86dB at 10kHz input frequency
- Flexible power/serial clock speed management
- No pipeline delays, high speed serial interface, SPI®/QSPI™/μWire/DSP compatible
- Standby mode is 0.5μA max, linearity error(LBS) is 15bits min
- Total harmonic distortion (THD) is −97dB typ
- Conversion time is 8μs max at (20 SCLK cycles with SCLK at 2.5MHz)
- Operating temperature is −40°C to +85°C
- Packaging style is 6-lead small outline transistor package (SOT-23)
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- 100kSPS
- :
- Single Ended
- :
- Microwire, QSPI, SPI
- :
- Single
- :
- 2.5V
- :
- 5.5V
- :
- SOT-23
- :
- 6Pins
- :
- -40°C
- :
- 85°C
- :
- Single 16-bit SAR ADCs
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
802 In stock Need more?
10 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
792 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
792 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 3000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,909.28 (¥3,200.21) |
10+ | ¥2,283.85 (¥2,512.24) |
25+ | ¥2,042.46 (¥2,246.71) |
100+ | ¥1,982.53 (¥2,180.78) |
250+ | ¥1,922.60 (¥2,114.86) |
3000+ | ¥1,862.66 (¥2,048.93) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.