You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD7490BCPZ-REEL7
Analogue to Digital Converter, 12 bit, 1 MSPS, Single Ended, Microwire, QSPI, Serial, SPI, Single
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD7490BCPZ-REEL7
- Order Code:
- 4016540
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Single 12-bit SAR ADCs
- Technical Datasheet:
- AD7490BCPZ-REEL7 Datasheet
Product Range Selector (Single 12-bit SAR ADCs)
See all from this product rangeProduct Overview
- Integral linearity error is ±1LSB
- Signal-to-noise-and-distortion (SINAD) is 70.5dB typ at VDD = 5V
- Flexible power/serial clock speed management
- High speed serial interface, SPI/QSPI™/MICROWIRE™/DSP compatible
- Full shutdown mode is 0.5µA maximum
- Max throughput rates is 5.4mW max at 870kSPS with 3V supplies, 12.5mW max at 1MSPS with 5V supplies
- Conversion time is 800ns at (16 SCLK cycles, SCLK = 20MHz)
- Total harmonic distortion (THD) is −84dB typ at (VDD = VDRIVE = 2.7V to 5.25V)
- Operating temperature range is −40°C to +85°C
- Packaging style is 32-lead lead frame chip scale package [LFCSP]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- 1MSPS
- :
- Single Ended
- :
- Microwire, QSPI, Serial, SPI
- :
- Single
- :
- 2.7V
- :
- 5.25V
- :
- LFCSP
- :
- 32Pins
- :
- -40°C
- :
- 85°C
- :
- Single 12-bit SAR ADCs
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Documents (1)
1,161 In stock Need more?
15 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
1,146 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/13/25
1,146 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 1500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,791.86 (¥3,071.05) |
10+ | ¥2,030.86 (¥2,233.95) |
25+ | ¥1,813.21 (¥1,994.53) |
100+ | ¥1,767.15 (¥1,943.87) |
250+ | ¥1,721.09 (¥1,893.20) |
1500+ | ¥1,675.02 (¥1,842.52) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.