You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD746JRZ

Operational Amplifier, 2 Channels, 13 MHz, 75 V/µs, ± 4.5V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES AD746JRZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD746JRZ
Order Code:
4019488
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD746JRZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD746 is a dual operational amplifier, consisting of two AD744 BiFET op-amps on a single chip. These precision monolithic op-amps offer excellent DC characteristics plus rapid settling times, high slew rates and ample bandwidths. In addition, the AD746 provides the close matching AC and DC characteristics inherent to amplifiers sharing the same monolithic die. This feature, combined with its high dc precision, makes it suitable for use as a buffer amplifier for 12bit or 14bit DACs and ADCs. The AD746 is internally compensated for stable operation as a unity gain inverter or as a noninverting amplifier with a gain of 2 or greater. Typical application includes dual output buffers for 12 and 14bit DACs, input buffers for precision ADCs, wideband, pre amplifiers and low distortion audio circuitry.
  • 500ns settling to 0.01% for 10V step and 75V/µs slew rate
  • 0.0001% Total Harmonic Distortion (THD)
  • 13MHz gain bandwidth
  • Internal compensation for gains of +2 or greater
  • 1.5mV input offset voltage
  • 20µV/°C input offset voltage drift
  • 120dB crosstalk
  • 2µV p-p noise, 0.1Hz to 10Hz
  • 8 lead SOIC package
  • Operating temperature range from 0°C to 70°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
13MHz

:
75V/µs

:
4.5V to 18V

:
SOIC

:
8Pins

:
JFET

:
-

:
2mV

:
110pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

117 In stock Need more?

117 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,344.98 ( ¥2,579.48  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,344.98 (¥2,579.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,754.04 (¥1,929.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥1,268.11 (¥1,394.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥1,263.16 (¥1,389.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥1,260.69 (¥1,386.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥1,258.22 (¥1,384.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --