You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD744KNZ

Operational Amplifier, Single, 1 Channels, 13 MHz, 75 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES AD744KNZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD744KNZ
Order Code:
4296513
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AD744 Series
Technical Datasheet:
AD744KNZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AD744 Series)

See all from this product range

Product Overview

AD744KNZ is a fast-settling, precision, FET input, monolithic operational amplifier. It offers the excellent DC characteristics of the AD711 BiFET family with enhanced settling, slew rate, and bandwidth. It also offers the option of using custom compensation to achieve exceptional capacitive load drive capability. It is internally compensated for stable operation as a unity gain inverter or as a noninverting amplifier with a gain of two or greater. External compensation may be applied to the device for stable operation as a unity gain follower. External compensation also allows the device to drive 1000pF capacitive loads, slewing at 10V/µs with full stability. It is used in applications such as output buffers for 12bit, 14-bit, and 16-bit DACs, ADC buffers, cable drivers, wideband, preamplifiers, and active filters.
  • Initial offset voltage is 0.25mV typical at (+25°C and 15VDC)
  • Small signal gain bandwidth is 13MHz typical at (G = -1, +25C and 15Vdc)
  • Slew rate is 75V/µs typical at (G = -1, +25C and 15Vdc)
  • Settling time to 0.01% is 0.5µs typical at (G = -1, +25C and 15Vdc)
  • Total harmonic distortion is 0.0003% typical at (f = 1KHz, R1 ≥ 2Kohm, VO = 3V rms)
  • Input voltage noise is 2µV p-p typical at (0.1 to 10Hz, +25C and 15Vdc)
  • Operating voltage range from ±4.5V to ±18V, supply current is 3.5mA typical
  • Capacitive load is 1000pF maximum at (G = -1, +25C and 15Vdc)
  • Open loop gain is 400V/mV typical at (VO = ±10V, RLOAD ≥ 2Kohm)
  • Operating temperature range from -40°C to +85°C, 8-lead PDIP package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
13MHz

:
75V/µs

:
4.5V to 18V

:
DIP

:
8Pins

:
JFET

:
-

:
2mV

:
30pA

:
Through Hole

:
0°C

:
70°C

:
AD744 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

94 In stock Need more?

94 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,758.80 ( ¥3,034.68  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,758.80 (¥3,034.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,028.88 (¥2,231.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,673.98 (¥1,841.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,661.55 (¥1,827.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,649.12 (¥1,814.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,636.69 (¥1,800.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --