You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD744JRZ-REEL7

Operational Amplifier, 1 Channels, 13 MHz, 75 V/µs, ± 4.5V to ± 18V, NSOIC, 8 Pins

ANALOG DEVICES AD744JRZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD744JRZ-REEL7
Order Code:
4019483
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD744JRZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD744 is a fast-settling, precision, FET input, monolithic operational amplifier. It offers the option of using custom compensation to achieve exceptional capacitive load drive capability. The device is internally compensated for stable operation as a unity gain inverter or as a noninverting amplifier with a gain of two or greater. External compensation may be applied to the device for stable operation as a unity gain follower. It is widely used in application such as output buffers for 12-bit, 14-bit and 16-bit DACs, ADC buffers, cable drivers, wideband, preamplifiers and active filters etc.
  • Settling to 0.01% is 0.5µs typ at (G = –1)
  • Total harmonic distortion (THD) is 0.0003% typ, slew rate is 75V/s typ
  • Gain bandwidth is 13MHz typ at (G = –1)
  • Capacitive load drive capability is 1000pF typ at (gain = –1)
  • Offset voltage is 0.3mV typ
  • Open-loop gain is 400V/mV typ
  • Operating temperature is 0°C to +70°C
  • Package style is 8-lead standard small outline package [SOIC-N]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
13MHz

:
75V/µs

:
4.5V to 18V

:
NSOIC

:
8Pins

:
JFET

:
-

:
2mV

:
30pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

84 In stock Need more?

84 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,417.02 ( ¥1,558.72  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,417.02 (¥1,558.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,156.82 (¥1,272.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,026.72 (¥1,129.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥882.51 (¥970.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥813.54 (¥894.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥799.83 (¥879.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥798.79 (¥878.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --