You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD743JRZ-16

Operational Amplifier, 1 Channels, 4.5 MHz, 2.8 V/µs, ± 4.8V to ± 18V, WSOIC, 16 Pins

ANALOG DEVICES AD743JRZ-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD743JRZ-16
Order Code:
4019480
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD743JRZ-16   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD743 is an ultralow noise, precision, FET input, monolithic operational amplifier. It offers a combination of the ultralow volt-age noise generally associated with bipolar input op-amps and the very low input current of a FET input device. Furthermore, the AD743 does not exhibit an output phase reversal when the negative common-mode voltage limit is exceeded. Typical application includes sonar preamplifiers, high dynamic range filters (140dB), photodiode and IR detector amplifiers and accelerometers.
  • Ultralow noise performance of 2.9nV/√Hz at 10KHz/ 0.38/µVp-p, 0.1Hz to 10Hz input voltage noise
  • 6.9fA/√Hz current noise at 1KHz
  • Excellent DC performance: 1mV max initial offset voltage
  • 250pA max input bias current
  • 1000V/mV min open-loop gain
  • 2.8V/s of slew rate
  • 4.5MHz unity-gain bandwidth
  • THD = 0.0003% at 1KHz
  • 16 lead WSOIC package
  • Operating temperature range from 0 to 70°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
4.5MHz

:
2.8V/µs

:
4.8V to 18V

:
WSOIC

:
16Pins

:
JFET

:
-

:
250µV

:
150pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

134 In stock Need more?

134 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,360.16 ( ¥3,696.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,360.16 (¥3,696.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,394.59 (¥2,634.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ ¥2,001.02 (¥2,201.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ ¥1,983.30 (¥2,181.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ ¥1,974.43 (¥2,171.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ ¥1,965.56 (¥2,162.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --