You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD743JRZ-16-REEL7
Operational Amplifier, 1 Channels, 4.5 MHz, 2.8 V/µs, ± 4.8V to ± 18V, WSOIC, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD743JRZ-16-REEL7
- Order Code:
- 4296512
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD743JRZ-16-REEL7 Datasheet
Product Overview
- 4.5MHz typical small signal gain bandwidth at (25°C and ±15Vdc)
- Slew rate is 2.8V/µs typical at (G = -1, 25°C and ±15Vdc)
- Settling time to 0.01% is 6µs typical at (25°C and ±15Vdc)
- Common-mode rejection ratio is 95dB typical at (VCM = ±10V, 25°C and ±15Vdc)
- Input voltage noise is 0.38µV p-p typical at (0.1Hz to 10Hz, 25°C and ±15Vdc)
- Open loop gain is 4000V/mV typical at (VO = ±10V, RLOAD ≥ 2Kohm)
- Operating voltage range from ±4.8V to ±18V, quiescent current is 8.1mA typical
- Total harmonic distortion is 0.0003% typical at (f = 1KHz, G = -1, 25°C and ±15Vdc)
- Input bias current is 250pA typical at (VCM = 10V, 25°C and ±15Vdc)
- Operating temperature range from 0°C to 70°C, 16-lead WSOIC
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 4.5MHz
- :
- 2.8V/µs
- :
- 4.8V to 18V
- :
- WSOIC
- :
- 16Pins
- :
- JFET
- :
- -
- :
- 250µV
- :
- 150pA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (1)
390 In stock Need more?
390 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 400+
- 800+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,288.62 (¥3,617.48) |
10+ | ¥2,378.62 (¥2,616.48) |
25+ | ¥2,128.73 (¥2,341.60) |
100+ | ¥1,946.37 (¥2,141.01) |
400+ | ¥1,944.71 (¥2,139.18) |
800+ | ¥1,943.88 (¥2,138.27) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.