You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD7418ARMZ
Temperature Sensor IC, Digital, ± 2°C, -40 °C, 125 °C, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD7418ARMZ
- Order Code:
- 4029959
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AD7418 Series
- Technical Datasheet:
- AD7418ARMZ Datasheet
Product Range Selector (AD7418 Series)
See all from this product rangeProduct Overview
- 15μs and 30μs conversion times
- Over temperature indicator
- Automatic power-down at the end of a conversion
- Operating supply voltage range is 2.7V to 5.5V
- I²C-compatible serial interface, accuracy is ±1LSB max at (VDD of 3.6V to 5.5V)
- Selectable serial bus address allows connection of upto 8
- Temperature error is ±2°C, single bus
- Operating temperature range is −40°C to +125°C
- Packaging style is 8-lead mini small outline package [MSOP]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Digital
- :
- Digital
- :
- 3C
- :
- ± 2°C
- :
- -40°C
- :
- -40°C
- :
- 125°C
- :
- 125°C
- :
- MSOP
- :
- MSOP
- :
- 8Pins
- :
- 2.7V
- :
- 5.5V
- :
- 2Channels
- :
- 10 bits
- :
- I2C
- :
- -40°C
- :
- 125°C
- :
- AD7418 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
37 In stock Need more?
37 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,335.51 (¥1,469.06) | ( ) |
10+ | ¥1,282.26 (¥1,410.49) | ( ) |
50+ | ¥1,229.00 (¥1,351.90) | ( ) |
100+ | ¥1,175.75 (¥1,293.33) | ( ) |
250+ | ¥1,122.49 (¥1,234.74) | ( ) |
500+ | ¥1,069.24 (¥1,176.16) | ( ) |
1000+ | ¥1,015.98 (¥1,117.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.