You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD713JRZ-16-REEL

Operational Amplifier, 4 Channels, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, WSOIC, 16 Pins

ANALOG DEVICES AD713JRZ-16-REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD713JRZ-16-REEL
Order Code:
4019478
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD713JRZ-16-REEL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD713 is a quad operational amplifier. It consist of four AD711 BiFET opamps. This precision monolithic opamps offer excellent dc characteristics plus rapid settling times, high slew rates, and ample bandwidths. In addition, this device provides the close matching ac and dc characteristics inherent to amplifiers sharing the same monolithic die. The single-pole response of the device provides fast settling: lμs to 0.01%. This feature, combined with its high dc precision, makes the device suitable for use as a buffer amplifier for 12- or 14-bit DACs and ADCs. It is widely used in application such as active filters, quad output buffers for 12- and 14-bit DACs, input buffers for precision ADCs, photo diode preamplifier applications etc.
  • Slew rate is 20V/μs typ
  • Total harmonic distortion (THD) is 0.0003% typ
  • Unity gain bandwidth is 4MHz typ
  • Offset voltage is 0.3mV typ
  • Input offset voltage drift is 8μV/°C typ
  • Open loop gain is 400V/mV typ
  • Input voltage noise is 2μV p-p typ at (0.1Hz to 10Hz)
  • True 14-bit accuracy
  • Operating temperature is 0°C to 70°C
  • Package style is 16-lead SOIC-W

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
4MHz

:
20V/µs

:
4.5V to 18V

:
WSOIC

:
16Pins

:
JFET

:
-

:
500µV

:
40pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

512 In stock Need more?

512 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,749.40 ( ¥3,024.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,749.40 (¥3,024.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,026.78 (¥2,229.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,826.14 (¥2,008.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,603.56 (¥1,763.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,493.83 (¥1,643.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,443.67 (¥1,588.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --