You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD713JNZ
Operational Amplifier, 4 Channels, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 14 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD713JNZ
- Order Code:
- 4019475
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD713JNZ Datasheet
Product Overview
- Slew rate is 20V/μs typ
- Total harmonic distortion (THD) is 0.0003% typ
- Unity gain bandwidth is 4MHz typ
- Offset voltage is 0.3mV typ
- Input offset voltage drift is 8μV/°C typ
- Open loop gain is 400V/mV typ
- Input voltage noise is 2μV p-p typ at (0.1Hz to 10Hz)
- True 14-bit accuracy
- Operating temperature is 0°C to 70°C
- Packaging style is 14-lead PDIP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 4MHz
- :
- 20V/µs
- :
- 4.5V to 18V
- :
- DIP
- :
- 14Pins
- :
- JFET
- :
- -
- :
- 500µV
- :
- 40pA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (3)
117 In stock Need more?
117 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,290.19 (¥3,619.21) | ( ) |
10+ | ¥2,901.31 (¥3,191.44) | ( ) |
25+ | ¥2,636.21 (¥2,899.83) | ( ) |
100+ | ¥2,340.42 (¥2,574.46) | ( ) |
250+ | ¥2,296.49 (¥2,526.14) | ( ) |
500+ | ¥2,274.52 (¥2,501.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.