You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD712JRZ-REEL

Operational Amplifier, 2 Channels, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, NSOIC, 8 Pins

ANALOG DEVICES AD712JRZ-REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD712JRZ-REEL
Order Code:
4019468
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD712JRZ-REEL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD712 is a high speed, precision, monolithic operational amplifier. It offers high performance at very modest prices. The very low offset voltage and offset voltage drift are the results of advanced laser wafer trimming technology. This performance benefits allow the user to easily upgrade existing designs that use older precision BiFETs and, in many cases, bipolar opamps. It is ideal as a buffer for 12-bit digital-to-analogue converters (DACs) and analogue-to-digital converters (ADCs) and as a high speed integrator. The superior ac and dc performance of this opamp makes it suitable for active filter applications.
  • Settles to ±0.01% in 1.0μs
  • Slew rate is 20V/μs typ
  • Unity-gain bandwidth is 4MHz typ
  • Open-loop gain is 400V/mV typ
  • Quiescent current is 5mA typ
  • Operating voltage range is ±4.5V to ±18V
  • Input voltage noise is 2µV p-p typ at (f = 0.1Hz to 10Hz)
  • Total harmonic distortion is 0.0003%
  • Operating temperature range is 0°C to 70°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
4MHz

:
20V/µs

:
4.5V to 18V

:
NSOIC

:
8Pins

:
JFET

:
-

:
300µV

:
25pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

441 In stock Need more?

441 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥957.75 ( ¥1,053.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥957.75 (¥1,053.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥619.17 (¥681.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥578.42 (¥636.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥537.66 (¥591.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥507.87 (¥558.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥498.97 (¥548.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥494.52 (¥543.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥490.07 (¥539.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --