You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD712JNZ
Operational Amplifier, Dual, 2 Channels, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD712JNZ
- Order Code:
- 4019466
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD712JNZ Datasheet
Product Overview
- Settles to ±0.01% in 1.0μs
- Slew rate is 20V/μs typ
- Unity-gain bandwidth is 4MHz typ
- Open-loop gain is 400V/mV typ
- Quiescent current is 5mA typ
- Operating voltage range is ±4.5V to ±18V
- Input voltage noise is 2µV p-p typ at (f = 0.1Hz to 10Hz)
- Total harmonic distortion is 0.0003%
- Operating temperature range is 0°C to 70°C
- Package style is 8-lead PDIP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 4MHz
- :
- 20V/µs
- :
- 4.5V to 18V
- :
- DIP
- :
- 8Pins
- :
- Precision
- :
- -
- :
- 300µV
- :
- 25pA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
60 In stock
60 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available on 2/18/25
100 more will be available on 3/6/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
100 more will be available on 2/18/25
100 more will be available on 3/6/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,402.92 (¥1,543.21) | ( ) |
10+ | ¥948.34 (¥1,043.17) | ( ) |
50+ | ¥946.77 (¥1,041.45) | ( ) |
100+ | ¥810.40 (¥891.44) | ( ) |
250+ | ¥744.57 (¥819.03) | ( ) |
500+ | ¥713.12 (¥784.43) | ( ) |
1000+ | ¥679.47 (¥747.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.