You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD706JRZ
Operational Amplifier, 2 Channels, 800 kHz, 0.15 V/µs, ± 2V to ± 18V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD706JRZ
- Order Code:
- 4019454
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD706JRZ Datasheet
Product Overview
- High DC precision
- Offset voltage is 100V max
- Offset drift is 1.5V/C max
- Input bias current is 200pA max
- Voltage noise is 0.5V p-p at (0.1Hz to 10Hz)
- Supply current is 750A
- Suited for today’s high density boards
- Operating temperature range is 0°C to + 70°C
- Package style is 8-lead SOIC-N
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 800kHz
- :
- 0.15V/µs
- :
- 2V to 18V
- :
- NSOIC
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 30µV
- :
- 50pA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Available for back order
168 more will be available on 4/8/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,413.89 (¥1,555.28) | ( ) |
10+ | ¥955.00 (¥1,050.50) | ( ) |
98+ | ¥701.41 (¥771.55) | ( ) |
196+ | ¥690.98 (¥760.08) | ( ) |
294+ | ¥680.55 (¥748.61) | ( ) |
588+ | ¥670.12 (¥737.13) | ( ) |
1078+ | ¥659.68 (¥725.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.