You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD706JRZ-REEL7

Operational Amplifier, 2 Channels, 800 kHz, 0.15 V/µs, ± 2V to ± 18V, NSOIC, 8 Pins

ANALOG DEVICES AD706JRZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD706JRZ-REEL7
Order Code:
4019456
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD706JRZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD706 is a dual channel, low power, bipolar opamp that has the low input bias current of a JFET amplifier, but which offers a significantly lower IB drift over temperature. It utilizes superbeta bipolar input transistors to achieve picoampere input bias current levels (similar to FET input amplifiers at room temperature), while its IB typically increases by 5 at 125°C (unlike a JFET amp, for which IB doubles every 10°C for a 1000 increase at 125°C). It also achieves the microvolt offset voltage and low noise characteristics of a precision bipolar input amplifier. It is an excellent choice for use in low frequency active filters in 12-bit and 14-bit data acquisition systems, in precision instrumentation, and as a high quality integrator. It is widely used in application such as low frequency active filters, precision Instrumentation, precision Integrators.
  • High DC precision
  • Offset voltage is 100V max
  • Offset drift is 1.5V/C max
  • Input bias current is 200pA max
  • Voltage noise is 0.5V p-p at (0.1Hz to 10Hz)
  • Supply current is 750A
  • Suited for today’s high density boards
  • Operating temperature range is 0°C to + 70°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
800kHz

:
0.15V/µs

:
2V to 18V

:
NSOIC

:
8Pins

:
General Purpose

:
-

:
30µV

:
50pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

690 In stock Need more?

690 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,380.97 ( ¥1,519.07  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,380.97 (¥1,519.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,037.69 (¥1,141.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥916.99 (¥1,008.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥786.89 (¥865.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥717.92 (¥789.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥703.15 (¥773.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥699.48 (¥769.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --