You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD648JRZ-REEL7

Operational Amplifier, 2 Channels, 1 MHz, 1.8 V/µs, ± 4.5V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES AD648JRZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD648JRZ-REEL7
Order Code:
4019444
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD648JRZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD648 is a dual precision, low power BiFET opamp. It offers both low bias current (10pA max, warmed up) and low quiescent current (400µA max) and is fabricated with ion-implanted FET and laser wafer trimming technologies. Input bias current is guaranteed over the device entire common-mode voltage range. The combination of low quiescent current and low offset voltage drift minimizes changes in input offset voltage due to self-heating effects. This device is recommended for any dual supply opamp application requiring low power and excellent dc and ac performance.
  • Quiescent current is 400A max
  • Input bias current is 10pA max
  • Initial offset voltage is 0.75mV typ
  • Input voltage noise is 2µV p-p typ at (0.1Hz to 10Hz)
  • Slew rate is 1.8V/s typ
  • Unity gain bandwidth is 1MHz typ
  • Operating temperature is 0°C to 70°C
  • Packaging style is SOIC (R-8)

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1MHz

:
1.8V/µs

:
4.5V to 18V

:
SOIC

:
8Pins

:
General Purpose

:
-

:
750µV

:
5pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

60 In stock Need more?

60 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,365.30 ( ¥1,501.83  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 750+
  • 1500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,365.30 (¥1,501.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥904.45 (¥994.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥846.45 (¥931.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥764.94 (¥841.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥705.38 (¥775.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ ¥622.30 (¥684.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥609.86 (¥670.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --