You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD548KNZ

Operational Amplifier, 1 Channels, 1 MHz, 1.8 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES AD548KNZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD548KNZ
Order Code:
4019440
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD548KNZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD548 is a low power, precision monolithic operational amplifier. It is fabricated with ion-implanted FET and laser wafer trimming technologies. Input bias current is guaranteed over the device’s entire common-mode voltage range. The combination of low quiescent current and low offset voltage drift minimizes changes in input offset voltage due to self-heating effects. This device is recommended for any dual supply op-amp application requiring low power and excellent dc and ac performance. It is used in applications such as battery-powered, precision instrument front ends and CMOS DAC buffers, this device’s excellent combination of low input offset voltage and drift, low bias current, and low 1/f noise reduces output errors.
  • Enhanced replacement for LF441 and TL061
  • Quiescent current is 170µA typical
  • Input bias current is 3pA typical
  • Input offset voltage is 0.3mV typical
  • Input offset drift is 5µV/°C maximum
  • Input voltage noise is 2µV p-p typical at (0.1Hz to 10Hz)
  • Slew rate is 1.8V/µs typical
  • Small signal bandwidth is 1MHz typical
  • Operating temperature is 0°C to 70°C
  • Packaging style is plastic Mini-DIP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
1MHz

:
1.8V/µs

:
4.5V to 18V

:
DIP

:
8Pins

:
General Purpose

:
-

:
750µV

:
5pA

:
Through Hole

:
0°C

:
70°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

93 In stock Need more?

93 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,907.72 ( ¥3,198.49  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,907.72 (¥3,198.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,896.68 (¥2,086.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,895.11 (¥2,084.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,664.69 (¥1,831.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,570.95 (¥1,728.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,507.72 (¥1,658.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --