You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD5282BRUZ50
Volatile Digital Potentiometer, 50 kohm, Dual, 2 Wire, I2C, Serial, Linear, ± 30%, 4.5 V
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5282BRUZ50
- Order Code:
- 4028682
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD5282BRUZ50 Datasheet
Product Overview
- Operating supply voltage is +10V to +15V
- Fixed terminal resistance is 50Kohm
- Operating temperature range is −40°C to +85°C
- Packaging style is 16-lead TSSOP
- Low temperature coefficient is 30ppm/°C typ (rheostat mode, VAB = VDD, wiper = no connect)
- Power-on midscale preset1
- Programmable reset
- Logic supply current is 60μA at (VLOGIC = 5V)
- Bandwidth (3dB) is 150kHz at (RAB = 50kΩ, code = 0x80)
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 50kohm
- :
- Dual
- :
- 2 Wire, I2C, Serial
- :
- Linear
- :
- ± 30%
- :
- 4.5V
- :
- 16.5V
- :
- TSSOP
- :
- 16Pins
- :
- 256
- :
- 30ppm/°C
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
12 In stock Need more?
12 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 96+
- 192+
- 288+
- 576+
- 1056+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,020.68 (¥1,122.75) |
10+ | ¥621.42 (¥683.56) |
96+ | ¥603.67 (¥664.04) |
192+ | ¥585.91 (¥644.50) |
288+ | ¥568.15 (¥624.97) |
576+ | ¥550.39 (¥605.43) |
1056+ | ¥533.59 (¥586.95) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.