You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD5282BRUZ200

Volatile Digital Potentiometer, 200 kohm, Dual, 2 Wire, I2C, Serial, Linear, ± 30%, 4.5 V

ANALOG DEVICES AD5282BRUZ200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5282BRUZ200
Order Code:
4028679
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD5282BRUZ200   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD5282 is a double-channel 256-position, I²C-compatible digital potentiometer. It performs same electronic adjustment function as a potentiometer, trimmer, or variable resistor. Each VR offers a completely programmable value of resistance between the A terminal and the wiper. It has sleep mode programmability which allows any level of preset in power-up and is an alternative to a costly EEPROM solution. This potentiometer is widely used in application such as multimedia, video, and audio, communications, mechanical potentiometer replacement, instrumentation: gain, offset adjustment, programmable voltage source, programmable current source, line impedance matching.
  • Operating supply voltage is +10V to +15V
  • Fixed terminal resistance is 200Kohm
  • Operating temperature range is −40°C to +85°C
  • Packaging style is 16-lead TSSOP
  • Low temperature coefficient is 30ppm/°C typ (rheostat mode, VAB = VDD, wiper = no connect)
  • Power-on midscale preset1
  • Programmable reset
  • Logic supply current is 60μA at (VLOGIC = 5V)
  • Bandwidth (3dB) is 35kHz at (RAB = 200kΩ, code = 0x80)

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200kohm

:
Dual

:
2 Wire, I2C, Serial

:
Linear

:
± 30%

:
4.5V

:
16.5V

:
TSSOP

:
16Pins

:
256

:
30ppm/°C

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

96 In stock Need more?

96 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,082.23 (¥1,190.45 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 96+
  • 192+
  • 288+
  • 576+
  • 1056+
Quantity Price (Incl JCT)
1+ ¥1,082.23 (¥1,190.45)
10+ ¥782.03 (¥860.23)
96+ ¥550.87 (¥605.96)
192+ ¥544.12 (¥598.53)
288+ ¥537.36 (¥591.10)
576+ ¥532.43 (¥585.67)
1056+ ¥529.97 (¥582.97)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --