You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD5258BRMZ10
Non Volatile Digital Potentiometer, 10 kohm, Single, I2C, Serial, Linear, ± 30%, 2.7 V
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5258BRMZ10
- Order Code:
- 4028484
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD5258BRMZ10 Datasheet
Product Overview
- VLOGIC pin provides increased interface flexibility
- Power-on EEPROM refresh time
1ms - Software write protect command
- Address decode pin AD0 and address encode pin AD1 allow four packages per bus
- 100-year typical data retention at 55°C
- Single supply operating range is 3V to 5V
- Total harmonic distortion is 0.1% at (RAB = 10Kohm, VA = 1V rms, VB = 0, f = 1KHz)
- Resistor noise voltage density is 9nV/√Hz at (RWB = 5Kohm, f = 1KHz)
- End-to-end resistance is 10Kohm
- Temperature range is -40°C to +85°C, package style is 10-lead MSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10kohm
- :
- Single
- :
- I2C, Serial
- :
- Linear
- :
- ± 30%
- :
- 2.7V
- :
- 5.5V
- :
- MSOP
- :
- 10Pins
- :
- 64
- :
- 200ppm/°C
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
542 In stock Need more?
542 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/13/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥342.23 (¥376.45) |
10+ | ¥238.66 (¥262.53) |
50+ | ¥202.64 (¥222.90) |
100+ | ¥196.64 (¥216.30) |
250+ | ¥183.13 (¥201.44) |
500+ | ¥157.61 (¥173.37) |
2500+ | ¥154.46 (¥169.91) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.