You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD5243BRMZ10

Volatile Digital Potentiometer, 10 kohm, Dual, 2 Wire, I2C, Serial, Linear, ± 20%, 2.7 V

ANALOG DEVICES AD5243BRMZ10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5243BRMZ10
Order Code:
4028617
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD5243BRMZ10   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD5243 provides a compact 3mm × 4.9mm packaged solution for dual, 256-position adjustment applications. The AD5243 performs the same electronic adjustment function as a 3-terminal mechanical potentiometer. This low temperature coefficient device is ideal for high accuracy and stability-variable resistance adjustments. The wiper settings are controllable through the I2C-compatible digital interface. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the RDAC latch. Applications include systems calibrations, electronics level settings, mechanical trimmers replacement in new designs, permanent factory printed circuit board (PCB) setting transducer adjustment of pressure, temperature, position, chemical, and optical sensors, RF amplifier biasing, gain control and offset adjustment.
  • Operates from 2.7V to 5.5V power supply and consumes less than 6µA
  • Fast settling time tS = 5µs typical on power-up
  • Full read/write of wiper register, power-on preset to midscale
  • Computer software replaces microcontroller in factory programming applications
  • Low temperature coefficient of 35ppm/°C, low power: IDD = 6µA maximum
  • Differential nonlinearity of ±0.1LSB /integral nonlinearity ±0.3LSB (10Kohm version)
  • Bandwidth, -3dB is 600KHz (code = 0x80 (10Kohm version))
  • Shutdown supply current of 0.01µA (VDD = 5.5V)
  • 10Kohm end to end resistance, -40°C to +125°C temperature range, 10-lead MSOP package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kohm

:
Dual

:
2 Wire, I2C, Serial

:
Linear

:
± 20%

:
2.7V

:
5.5V

:
MSOP

:
10Pins

:
256

:
35ppm/°C

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

518 In stock Need more?

240 deliver in 2-3 business days from our SG warehouse
278 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥307.71 (¥338.48 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT)
1+ ¥307.71 (¥338.48)
10+ ¥259.37 (¥285.31)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --