You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD5233BRUZ10
Non Volatile Digital Potentiometer, 10 kohm, Quad, SPI, Logarithmic, -40%, +20%, 2.7 V
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5233BRUZ10
- Order Code:
- 4296696
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD5233BRUZ10 Datasheet
Product Overview
- Resistor differential nonlinearity is ±0.1LSB typical at (RWB, VA = NC, monotonic)
- Non-volatile memory stores wiper setting, 4-channel independent programmable
- Power-on refreshed with EEMEM settings, permanent memory write protection
- Wiper setting readback, predefined linear increment/decrement instructions
- SPI-compatible serial interface with readback function, 100-year typical data retention, TA = 55°C
- 11 bytes extra non-volatile memory for user-defined data
- Resistance temperature coefficient is 600ppm/°C typical at (VDD = 3V ±10% or 5V ±10%)
- Single-supply voltage range from 2.7V to 5.5V, dual supply voltage range from ±2.5V ±2.75V
- 630KHz typical -3dB bandwidth at (RAB = 10Kohm, VDD = 3V ±10% or 5V ±10%)
- Operating temperature range from -40°C to +85°C, 24-lead TSSOP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10kohm
- :
- Quad
- :
- SPI
- :
- Logarithmic
- :
- -40%, +20%
- :
- 2.7V
- :
- 5.5V
- :
- TSSOP
- :
- 24Pins
- :
- 64
- :
- ± 600ppm/°C
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
68 In stock Need more?
6 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
62 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
62 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥872.09 (¥959.30) |
10+ | ¥798.55 (¥878.41) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.