You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD5200BRMZ50-REEL7
Volatile Digital Potentiometer, 50 kohm, Single, 3 Wire, Serial, SPI, Linear, ± 30%, 2.7 V
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5200BRMZ50-REEL7
- Order Code:
- 4028564
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD5200BRMZ50-REEL7 Datasheet
Product Overview
- Single supply operation is 2.7V to 5.5V
- Dual supply operation is 2.7V for AC or bipolar operations
- Internal power-on midscale preset, 50Kohm
- –3dB bandwidth is 600KHz typ
- Total harmonic distortion is 100KHz typ
- Noise voltage density is 9nV√Hz typ
- Resolution is 8bits
- Logic supply range is 2.7V to 5.5V
- Operating temperature is -40°C to +85°C
- Packaging style is 10-lead MSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 50kohm
- :
- Single
- :
- 3 Wire, Serial, SPI
- :
- Linear
- :
- ± 30%
- :
- 2.7V
- :
- 5.5V
- :
- MSOP
- :
- 10Pins
- :
- 256
- :
- 500ppm/°C
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
972 In stock Need more?
972 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/20/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 1000+
- 3000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥618.42 (¥680.26) |
10+ | ¥442.80 (¥487.08) |
25+ | ¥394.77 (¥434.25) |
100+ | ¥342.23 (¥376.45) |
250+ | ¥289.70 (¥318.67) |
1000+ | ¥279.75 (¥307.73) |
3000+ | ¥274.78 (¥302.26) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.