You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD22103KRZ
Temperature Sensor IC, Analogue, ± 2°C, 0 °C, 100 °C, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD22103KRZ
- Order Code:
- 4028798
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD22103KRZ Datasheet
Product Overview
- Temperature coefficient is 28mV/°C typical at (TA = +25°C and VS = +2.7V to +3.6V)
- Initial error is ±0.5°C typical at (TA = +25°C and VS = +2.7V to +3.6V)
- Nonlinearity is 0.1% FS1 typical at (TC = 25°C, VDD = 3.3V)
- Minimal self heating, reverse supply protected
- High level, low impedance output
- 3.3V single supply operation
- Operating temperature is 0°C to +100°C
- Package style is 8-lead NSOIC
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Voltage
- :
- Analogue
- :
- ± 0.5°C
- :
- ± 2°C
- :
- 0°C
- :
- 0°C
- :
- 100°C
- :
- 100°C
- :
- NSOIC
- :
- NSOIC
- :
- 8Pins
- :
- 2.7V
- :
- 3.6V
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 100°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
2 In stock
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
196 more will be available on 9/5/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/10/25
196 more will be available on 9/5/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,094.36 (¥1,203.80) |
10+ | ¥729.97 (¥802.97) |
98+ | ¥528.34 (¥581.17) |
196+ | ¥487.03 (¥535.73) |
294+ | ¥466.05 (¥512.66) |
588+ | ¥463.06 (¥509.37) |
1078+ | ¥460.06 (¥506.07) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.