You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES 130511-HMC920LP5E

Evaluation Board, HMC920LP5E, Active Bias Controller, RF / IF

New
ANALOG DEVICES 130511-HMC920LP5E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
130511-HMC920LP5E
Order Code:
4628280
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

130511-HMC920LP5E is an evaluation board for HMC920LP5E active bias controller. HMC920LP5E is an active bias controller which generates a regulated Drain voltage and actively adjusts the gate voltage of an external amplifier to achieve constant bias current. It can be used to bias any enhancement and depletion type amplifiers operating in Class-A regime with Drain voltages (VDRAIN) from 3V to 15V and drain currents (IDRAIN) up to 500mA, offering a complete biasing solution. HMC920LP5E achieves excellent bias stability over supply, temperature and process variations, and eliminates the required calibration procedures used to prevent RF performance degradation due to such variations.
  • Internal negative voltage generator
  • Active bias current regulation
  • Stable bias current over temperature and process variation and aging
  • Short circuit protection (power foldback), adjustable over/under-current alarm
  • Adjustable low Vdd voltage alarm, automated power-up sequencing
  • Enable input for active bias control
  • Trigger-out output for daisy chain power-up and power-down sequencing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
HMC920LP5E

:
RF / IF

:
Active Bias Controller

:
0

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥70,046.09 (¥77,050.70 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥70,046.09 (¥77,050.70)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --