You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMS OSRAM GROUP SFH4240
Infrared Emitter, 950 nm, 120 °, PLCC, 18 mW/Sr, 12 ns, 12 ns
- Manufacturer:
- AMS OSRAM GROUP AMS OSRAM GROUP
- Manufacturer Part No:
- SFH4240
- Order Code:
- 2768884
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- Q65110A7513
- Technical Datasheet:
- SFH4240 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- 18 (>= 10)mW/sr radiant intensity at IF= 100mA, tp= 20ms
- 5V reverse voltage, 100mA forward current, 1A surge current (tp = 100µs, D = 0)
- Power consumption (Ptot) is 180mW
- ESD withstand voltage is 2KV according to ANSI/ ESDA/ JEDEC JS-001 - HBM
- 950nm peak wavelength (IF = 100mA, tp = 20ms)
- 940nm centroid wavelength (IF = 100mA, tp = 20ms)
- 42nm spectral bandwidth at 50% of Imax (IF = 100mA, tp= 20ms)
- ±60° half angle, dimensions of active chip area is 0.3mm x 0.3mm (L x W)
- Operating temperature range from -40°C to 100°C
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 950nm
- :
- 120°
- :
- PLCC
- :
- 18mW/Sr
- :
- 12ns
- :
- 12ns
- :
- 100mA
- :
- 1.8V
- :
- -40°C
- :
- 100°C
- :
- AEC-Q101
- :
- TUK SGACK902S Keystone Coupler
- :
- MSL 2 - 1 year
Technical Documents (2)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 25+
- 50+
- 100+
- 150+
- 200+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥96.23 (¥105.85) | ( ) |
10+ | ¥68.33 (¥75.16) | ( ) |
25+ | ¥61.12 (¥67.23) | ( ) |
50+ | ¥54.53 (¥59.98) | ( ) |
100+ | ¥48.01 (¥52.81) | ( ) |
150+ | ¥47.05 (¥51.76) | ( ) |
200+ | ¥46.09 (¥50.70) | ( ) |
250+ | ¥45.13 (¥49.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.