You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMS OSRAM GROUP SFH 4716A

Infrared Emitter, 860 nm, 150 °, SMD, 150 mW/Sr, 11 ns, 14 ns

AMS OSRAM GROUP SFH 4716A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SFH 4716A
Order Code:
2768877
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
OSLON Black Series
Technical Datasheet:
SFH 4716A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (OSLON Black Series)

See all from this product range

Product Overview

The SFH4716A from Osram is an OSLON black series high efficiency (850nm), 150°, high power infrared emitter. This has low thermal resistance (maximum 10K/W) and superior corrosion robustness. The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, stress test qualification for automotive grade discrete semiconductors. It has 11/14ns rise and fall time of Ie (10% and 90% of Ie max) (IF = 2A, RL = 50 ohm), 1.65V (<= 2.1V) forward voltage (IF = 1A, tp = 10ms), 1.75V (<= 2.3V) forward voltage (IF = 1.5A, tp = 100µs), 1.9V (<= 2.5V) forward voltage (IF = 2A, tp = 100µs). The temperature coefficient of Ie or Φe (IF = 1A, tp = 10ms) is -0.3%/K, temperature coefficient of VF (IF = 1A, tp = 10ms) is -1mV/K, temperature coefficient of wavelength (IF = 1A, tp = 10ms) is 0.3nm/K. It is suitable for use in driver monitoring /seat occupancy detection, eye tracking, gaming, amusement, gambling, safety and security, CCTV.
  • 150 (>= 100)mW/sr radiant intensity at IF= 1A, tp= 10ms, IR light source with high efficiency
  • 5V reverse voltage, 1500mA forward current, 2A surge current (tp = 5ms, D = 0)
  • Power consumption (Ptot) is 3.5W
  • ESD withstand voltage is 2KV according to ANSI/ ESDA/ JEDEC JS-001 - HBM
  • 860nm peak wavelength (IF = 1A, tp = 10ms)
  • 850nm centroid wavelength (IF=1A, tp=10ms), 30nm spectral bandwidth at 50% of Imax (IF=1A, tp=10ms)
  • Total radiant flux is 1090mW (IF = 1.5A, tp= 100µs)/740mW (IF=1A, tp= 10ms)
  • ±75° half angle, dimensions of active chip area is 1mm x 1mm (L x W)
  • Operating temperature range from -40°C to 125°C
  • Radiant intensity (IF = 1.5A, tp = 100µs) is 220mW/sr

Footnotes

Products which incorporate this device has to follow the safety precautions given in IEC 60825-1 and IEC 62471.

Warnings

Depending on the mode of operation, this device emits highly concentrated non visible infrared light which can be hazardous to the human eye.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
860nm

:
150°

:
SMD

:
150mW/Sr

:
11ns

:
14ns

:
1.5A

:
2.3V

:
-40°C

:
125°C

:
AEC-Q101

:
OSLON Black Series

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2981782 Check stock

600 In stock Need more?

600 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥153.32 ( ¥168.65  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 600 Minimum: 600
  • 600+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
600+ ¥153.32 (¥168.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2981782

 

 
Check stock location (important)
 
 

 

More stock available week commencing 5/5/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
1+ ¥365.23 (¥401.753)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥401.753)
10+ ¥255.74 (¥281.314)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥281.314)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.