You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMS OSRAM GROUP SFH 4181S

Infrared Emitter, 35 °, SMD, 680 mW/Sr, 9 ns, 16 ns

AMS OSRAM GROUP SFH 4181S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SFH 4181S
Order Code:
3766526
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
Q65113A1097
Technical Datasheet:
SFH 4181S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (OSLON Series)

See all from this product range

Product Overview

The OSLON P1616 Infrared series is designed to provide efficient high power infrared illumination for compact designs as it comes in an ultra-small package. The SFH 4181S have an integrated lens with a viewing angle of ±35° and are available as stack version, therefore being the perfect fit for applications requiring a high radiant power and a homogenous bright illumination area, such as 2D face Recognition for user authentication in laptops and smart door bells for example. This high power infrared emitter (940nm for reduced red glow) typically used in access control (IRIS/vein scan, face recognition), CCTV surveillance, eye tracking, gesture recognition, safety, CCTV computing, user authentication and security.
  • Clear silicone package, corrosion robustness class: 3B
  • Nanostack technology for higher output (increased output by almost 100%)
  • ESD: 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM)
  • IR light source with high efficiency, double stack emitter
  • Ultra small package with only 1.60 x 1.60 x 1.71mm³ enabling use in space critical applications
  • Centroid wavelength of 940nm
  • 560 to 900mW/sr radiant intensity range (IF = 1A; tp = 10ms Ie)
  • 680mW/sr radiant intensity (IF = 1A; tp = 10ms Ie)
  • Operating temperature range from -40°C to 105°C
  • Superior package size to performance ratio with 450mW /mm² (1150mW out of 1.6 x 1.6mm²)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
35°

:
SMD

:
680mW/Sr

:
9ns

:
16ns

:
1A

:
3.3V

:
-40°C

:
105°C

:
-

:
OSLON Series

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

Q65113A1097
Packaging type Cut Tape

258 In stock

258 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥388.74 ( ¥427.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
  • 150+
  • 200+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥388.74 (¥427.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥257.07 (¥282.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥236.70 (¥260.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥216.32 (¥237.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥195.94 (¥215.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150+ ¥192.03 (¥211.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥188.11 (¥206.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥184.19 (¥202.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --