You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMS OSRAM GROUP AS7421-DOLT
Hyperspectral NIR Sensor, 64-Channel, 750 to 1050 nm, 3 to 3.6 V
- Manufacturer:
- AMS OSRAM GROUP AMS OSRAM GROUP
- Manufacturer Part No:
- AS7421-DOLT
- Order Code:
- 4062906
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AS7421-DOLT Datasheet
Product Overview
- Miniaturized reflectance/absorbance spectral analysis and material identification in NIR range
- 61 individual and 4 special purpose spectral channels with a FWHM of typical 10nm
- 16bit full scale resolution per spectral channel, synchronization of spectral measurement
- Fast measurement time, 16 parallel sampling ADCs with individual gain settings
- 256ms to obtain measurement data for all 64 channels
- High module integration and low BOM, integrated 64-channel sensor with on chip Fabry-Perot filters
- Integrated NIR light source (LED) to cover 750-1050nm range
- Integrated programmable LED driver, integrated optics to limit AOI on sensor
- Low power consumption and minimum I²C traffic
- 3.3V VDD operation, configurable sleep mode, interrupt-driven device
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 3mV
- :
- 3.6V
- :
- -
- :
- 16bit
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 10+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,650.83 (¥2,915.91) |
5+ | ¥2,564.19 (¥2,820.61) |
10+ | ¥2,465.59 (¥2,712.15) |
25+ | ¥2,436.68 (¥2,680.35) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.