You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMS OSRAM GROUP AS5600L-AWLM
Magnetic Position Sensor, 12 Bit, WL-CSP-15, 4.5 to 5.5 VDC, 500 µA, SMD, AS5600L Series
- Manufacturer:
- AMS OSRAM GROUP AMS OSRAM GROUP
- Manufacturer Part No:
- AS5600L-AWLM
- Order Code:
- 4158626
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AS5600L-AWLM Datasheet
Product Range Selector (AS5600L Series)
See all from this product rangeProduct Overview
- Highest reliability and durability, contactless magnetic angle measurement
- Simple programming
- Easy programming of start and stop positions in 3-wire mode (no programmer needed) or over I²C
- Multiple sensors on one I²C bus, user programmable I²C address
- Great flexibility on angular excursion, maximum angle programmable from 18° up to 360°
- High-resolution output signal, 12bit output resolution available on I²C and PWM output
- Low-power consumption, automatic entry into low-power mode
- Easy setup, automatic magnet detection
- Very small form factor, robust environmental tolerance
- WL-CSP-15 package, wide temperature range from -40°C to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.5V
- :
- 5.5V
- :
- 15Pins
- :
- 500µA
- :
- SMD
- :
- AS5600L Series
Technical Documents (2)
193 In stock Need more?
193 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥526.68 (¥579.35) | ( ) |
5+ | ¥460.85 (¥506.94) | ( ) |
10+ | ¥395.01 (¥434.51) | ( ) |
25+ | ¥370.46 (¥407.51) | ( ) |
50+ | ¥345.90 (¥380.49) | ( ) |
100+ | ¥321.34 (¥353.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.