You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMS OSRAM GROUP AS5147-HTSM
Magnetic Position Sensor, 14 Bit, TSSOP-14, 4.5 to 5.5 VDC, 1 mA, SMD, AS5147 Series
- Manufacturer:
- AMS OSRAM GROUP AMS OSRAM GROUP
- Manufacturer Part No:
- AS5147-HTSM
- Order Code:
- 4158682
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AS5147 Series
- Technical Datasheet:
- AS5147-HTSM Datasheet
Product Range Selector (AS5147 Series)
See all from this product rangeProduct Overview
- Easy to use – saving costs on DSP, DAEC™ Dynamic angle error compensation
- Good resolution for motor and position control, 14bit core resolution
- Versatile choice of the interface, independent output interfaces: SPI, ABI, UVW, PWM
- No programmer needed (via SPI command), zero position, configuration programmable
- Supports safety challenging applications, self-diagnostics
- Lower system costs (no shielding), immune to external stray field
- Positive supply voltage range from 4.5 to 5.5V (5.0V operation mode)
- Supply current is 15mA maximum
- Sampling rate range from 202 to 247ns (refresh rate at SPI)
- TSSOP-14 package, temperature range from -45 to 150°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.5V
- :
- 5.5V
- :
- 14Pins
- :
- 1mA
- :
- AS5147 Series
- :
- SMD
Technical Documents (2)
91 In stock Need more?
91 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/29/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥962.45 (¥1,058.70) |
5+ | ¥892.70 (¥981.97) |
10+ | ¥822.94 (¥905.23) |
25+ | ¥811.97 (¥893.17) |
50+ | ¥801.00 (¥881.10) |
100+ | ¥790.02 (¥869.02) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.