You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL LTD TV07ZN-13-04PN
Circular Connector, Tri-Start TV, MIL-DTL-38999 Series III, Jam Nut Receptacle, 4 Contacts
- Manufacturer:
- AMPHENOL LTD AMPHENOL LTD
- Manufacturer Part No:
- TV07ZN-13-04PN
- Order Code:
- 2285126
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TV07ZN-13-04PN Datasheet
Product Range Selector (Tri-Start TV)
See all from this product rangeProduct Overview
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C based on shell finish
- Minimum insulation resistance is 5000Mohm (at 25°C)
- Scoop proof to eliminate the possibility of contact damage
- Self locking connector system, triple start threaded coupling
- Thermoplastic clips moulded directly with insert
- Aluminium alloy body material with black zinc nickel plating
- Copper alloy crimp pin contacts with gold plating
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Tri-Start TV
- :
- MIL-DTL-38999 Series III
- :
- Jam Nut Receptacle
- :
- 4Contacts
- :
- Crimp Pin
- :
- Threaded
- :
- 13-4
- :
- Aluminium Alloy Body
- :
- Black Zinc Nickel
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- EMI
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 4/14/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥13,182.27 (¥14,500.50) | ( ) |
5+ | ¥13,167.76 (¥14,484.54) | ( ) |
10+ | ¥13,153.25 (¥14,468.58) | ( ) |
25+ | ¥13,138.74 (¥14,452.61) | ( ) |
50+ | ¥12,846.84 (¥14,131.52) | ( ) |
100+ | ¥12,642.20 (¥13,906.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.