You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL LTD TV06RW-11-35PN(W52)

Circular Connector, TV Series, MIL-DTL-38999 Series III, Straight Plug, 13 Contacts, Crimp Pin

AMPHENOL LTD TV06RW-11-35PN(W52)
AMPHENOL LTD TV06RW-11-35PN(W52)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TV06RW-11-35PN(W52)
Order Code:
1281546
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TV Series
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (TV Series)

See all from this product range

Product Overview

The TV06RW-11-35PN(W52) is a 13-contact Circular Connector with gold-plated copper alloy pin contacts and 11-35 insert arrangement. This Tri-Start™ MIL-DTL-38999 series III circular connector has corrosion-resistant olive drab cadmium plate aluminium, 500-hour extended salt spray. This circular connector offers the highest performance capabilities for both general duty and severe environment applications. Meeting or exceeding MIL-DTL-38999 series III requirements, the Tri-Start connector with standard metal straight plug shell.
  • EMI shielding capability of 50dB minimum at 10GHz
  • Contact protection
  • Moisture and corrosion resistance
  • Quick coupling - completely mates and self-locks in a 360° turn of the coupling nut
  • Electrostatic discharge protection (ESD)

Applications

Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TV Series

:
MIL-DTL-38999 Series III

:
Straight Plug

:
13Contacts

:
Crimp Pin

:
Threaded

:
11-35

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
N

:
Corrosion Resistant, EMI

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

9 In stock Need more?

9 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥9,237.71 ( ¥10,161.48  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥9,237.71 (¥10,161.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥9,044.44 (¥9,948.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥8,772.98 (¥9,650.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --