You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL RF SMA5072A2-3GT50G-50
RF / Coaxial Adapter, SMA, Plug, SMA, Jack, Right Angle Adapter, 50 ohm
- Manufacturer:
- AMPHENOL RF AMPHENOL RF
- Manufacturer Part No:
- SMA5072A2-3GT50G-50
- Order Code:
- 1111341
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- 132172
- Technical Datasheet:
- SMA5072A2-3GT50G-50 Datasheet
Product Overview
- 50Ω Impedance
Applications
RF Communications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMA
- :
- Plug (View Associated Connectors)
- :
- SMA
- :
- Jack
- :
- Right Angle Adapter
- :
- 50ohm
- :
- SMA Coaxial
- :
- -
Technical Documents (1)
Also Known As
3,998 In stock
79 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
3,919 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,500 more will be available on 8/22/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/22/25
2,500 more will be available on 8/22/25
Reserving future stock3,919 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,059.71 (¥2,265.68) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.