You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL RF RSMA1111A1-3GT50G-1-50

RF / Coaxial Connector, SMA RP Coaxial, Straight Plug, Crimp, 50 ohm, Essex 621715, RG58

AMPHENOL RF RSMA1111A1-3GT50G-1-50

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RSMA1111A1-3GT50G-1-50
Order Code:
1327442
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The RSMA1111A1-3GT50G-1-50 is a straight reverse polarity SMA Crimp Plug with gold-plated beryllium copper contacts, silicone rubber gaskets and a PTFE insulation. The 50Ω SMA connector is semi-precision, subminiature units that provide excellent electrical performance from DC to 18GHz. This high-performance connector is compact in size and mechanically have outstanding durability. This SMA connector for semi-rigid coaxial cables and the SMA plug-to-jack adaptor offer a precise and simple means of phase adjustment for microwave devices.
  • Low reflection stainless steel construction
  • 1/4-36 Threaded coupling
  • Phase adjustable SMA connector provide ease of mechanical screw adjustments
  • 5000MΩ Insulation resistance

Applications

RF Communications, Sensing & Instrumentation, Aerospace, Defence, Military, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMA RP Coaxial

:
Straight Plug

:
Crimp

:
50ohm

:
Essex 621715, RG58

:
Beryllium Copper

:
Gold Plated Contacts

:
18GHz

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

774 In stock Need more?

774 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥880.98 ( ¥969.08  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥880.98 (¥969.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥862.10 (¥948.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥836.54 (¥920.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥813.21 (¥894.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥790.99 (¥870.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --