You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL RF N1141A1-NT3G-1-50

RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG58C, RG142A, RG223

AMPHENOL RF N1141A1-NT3G-1-50

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N1141A1-NT3G-1-50
Order Code:
1111386
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The N1141A1-NT3G-1-50 is a straight Solder Plug with gold-plated brass contacts and a PTFE insulator. The type N connector offered the first true microwave performance. This type N connector was developed to satisfy the need for a durable, weatherproof medium size RF connector with consistent performance through 11GHz. Accommodates a wide range of medium to miniature sized RG coaxial cables in a rugged medium size design. Provides customer flexibility in their design and manufacturing with a durable connector. This crimp plug is suitable for RG58, RG58C, RG142A and RG223 standard cable.
  • 1500V Peak voltage rating
  • 2500V RMS Dielectric withstanding voltage
  • 5000MΩ Minimum insulation resistance

Applications

RF Communications, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Coaxial

:
Straight Plug

:
Crimp

:
50ohm

:
RG58, RG58C, RG142A, RG223

:
Brass

:
Gold Plated Contacts

:
11GHz

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

394 In stock Need more?

394 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,430.45 ( ¥1,573.50  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,430.45 (¥1,573.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,401.26 (¥1,541.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,360.83 (¥1,496.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,321.54 (¥1,453.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,282.24 (¥1,410.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --